621-M50-260-LN3

621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. With a durable steel shell and gold flash contact plating, this connector ensures reliable and efficient connections in any environment. Featuring 50 positions and three rows, it's designed for versatility in your projects. The 4-40 threaded insert and boardlocks_1 mount type make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand even the harshest conditions. Upgrade your setup with this essential component for seamless data transmission and power delivery.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M50-260-LN3
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M50-260-LN3
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Blue
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: