621-M50-360-LN3
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Crafted for optimal performance, this plug connector features three rows of 50 positions, ensuring seamless data transmission. With a robust steel shell and reliable 4-40 Threaded Insert mount type, it guarantees secure attachment to your devices. The gold-plated PC tail termination method and nickel shell plating offer superior conductivity and durability, even in extreme temperatures ranging from -55 to 125°C. Perfect for demanding environments, this connector is a must-have component for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-M50-360-LN3 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 50 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA621-M50-360-LN3 |
Series: | 621M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Blue |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |