| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-LT1 |
621-M50-360-LT1
| Heilind Number: | EDA621-M50-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable and versatile component designed for seamless integration in various applications. This Plug-style connector features three rows, accommodating a total of 50 positions for optimal connectivity. With a durable steel shell and gold-plated contacts, it ensures long-lasting performance, even in harsh industrial environments. Its through-hole mount type and PC tail termination method offer easy and secure installation, while its broad operating temperature range of -55 to 125°C guarantees reliable operation in extreme conditions. Upgrade your system with this high-quality connector, perfect for data transmission, power delivery, and more.

