621-M50-660-LN5

621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission in a variety of applications. With a robust steel shell and nickel plating, this connector offers durability and reliability in even the most demanding environments. Featuring 50 gold-plated contacts, each capable of handling up to 5 A of current, it ensures efficient power delivery with minimal signal loss. Its 3-row design and 4-40 threaded standoff mount type with boardlocks make for secure and stable connections on printed circuit boards. The PC tail termination method allows for easy and efficient installation, while its wide operating temperature range of -55 to 125 °C guarantees consistent performance in extreme conditions. Upgrade your setup with this essential component for IO connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M50-660-LN5
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M50-660-LN5
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Blue
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: