622-037-268-051

Heilind Number:EDA622-037-268-051
Manufacturer:EDAC
Manufacturer Number:622-037-268-051
ECAD Model:
3D Model

Description:

EDAC | Standard Right Angle D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-037-268-051
Gender:Receptacle
Mount Type:4-40 Threaded Hole
Contact Plating:Gold Flash
Number of Positions:37
Mating Retention Type:.120" Through Hole
SKU:EDA622-037-268-051

Detailed Description

622 Series right angle D-Sub receptacle connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.