622-M09-260-GN1
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows of nine positions, ensuring secure and efficient data transmission. With a durable steel shell and nickel plating, it offers reliable protection and longevity. Its gold flash contact plating guarantees low contact resistance and superior signal integrity. Suitable for through-hole mounting with a 0.120" pitch, and PC tail termination method, it facilitates easy and convenient installation. Operating at a wide temperature range from -55 to 125 °C, it withstands harsh environmental conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M09-260-GN1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M09-260-GN1 |
Series: | 622M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Green |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |