| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BN3 |
622-M09-660-BN3
| Heilind Number: | EDA622-M09-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for your electronic connectivity needs. With a 5A amperage rating, this receptacle is designed for reliable power transmission. Featuring two rows of 4-40 Threaded Inserts with Boardlocks, it ensures secure mounting on your PCB. The PC Tail termination method with gold contact plating guarantees optimal signal conductivity, while the nickel-plated steel shell provides durability. With 9 positions, this connector offers ample connectivity options. Operating in a wide temperature range of -55 to 125°C, it is suitable for various environments. Upgrade your connectivity solution with this high-performance D-Sub Connector.

