622-M09-660-GT2

622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.

Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This receptacle boasts a 4-40 Threaded Insert mount type and PC Tail termination method for secure attachment. With gold-plated contacts and a tin-plated shell, it ensures reliable signal transmission and durability in any application. Its 9 positions and 2 rows cater to diverse connectivity needs, while its steel shell construction guarantees robust performance even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M09-660-GT2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M09-660-GT2
Series:622M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Green
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: