622-M15-260-LN5

622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

Introducing our Right Angle D-Sub Connector, a durable and reliable solution for your connectivity needs. With a compact design and a high amperage rating of 5A, it's perfect for demanding applications. Featuring a receptacle gender and two rows of 15 positions, it offers ample connectivity options. The 4-40 threaded standoff and boardlock mount type ensure secure attachment to your PCB. Terminate with ease using the PC tail method, with gold flash contact plating for optimal conductivity. The steel shell and nickel plating provide durability and performance in harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and versatility of this connector for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M15-260-LN5
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M15-260-LN5
Series:622M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Blue
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: