622-M25-260-WT4

622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Elevate your connectivity with our Right Angle D-Sub Connector, a versatile and essential component for your electronic projects. This receptacle, featuring two rows of 25 positions, offers seamless integration with a PC Tail termination method for reliable performance. With a robust steel shell and gold flash contact plating, it ensures durability and efficient signal transmission. Its 4-40 Threaded Insert mount type allows for secure installation, while its wide operating temperature range of -55 to 125 °C guarantees suitability for diverse environments. Upgrade your setup with this high-quality connector, perfect for professional or DIY applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M25-260-WT4
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M25-260-WT4
Series:622M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:White
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: