622-M37-360-BT1
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
Upgrade your connectivity with our Right Angle D-Sub Connector. Engineered for high performance, this receptacle features a two-row design for efficient data transfer. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in a variety of environments. Suitable for through-hole mounting with PC tail termination, it offers easy installation for seamless integration. With 37 positions and an amperage rating of 5A, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding industrial and commercial setups. Trust in our connector for robust and efficient connectivity solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M37-360-BT1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M37-360-BT1 |
Series: | 622M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Black |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |