622-M37-360-WN3
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This receptacle features two rows, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it guarantees reliable performance even in challenging environments. The 4-40 Threaded Insert and Boardlocks_1 mount type offer secure attachment to your system. Gold-plated contacts provide optimal conductivity, while PC Tail termination simplifies installation. With 37 positions and an amperage rating of 5A, it accommodates a wide range of connections. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity standards with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M37-360-WN3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M37-360-WN3 |
Series: | 622M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color : | White |
Insulator Style/Material : | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |