| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-GN4 |
622-M37-660-GN4
| Heilind Number: | EDA622-M37-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features two rows and 37 positions, ensuring secure and reliable connections. With a 4-40 threaded insert mount type and PC tail termination method, installation is straightforward. The contact plating in gold and shell plating in nickel guarantee optimal signal transmission. Crafted from durable steel, this connector can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transmission.

