| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-LN1 |
622-M37-660-LN1
| Heilind Number: | EDA622-M37-660-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting durability even in harsh environments. With two rows and 37 positions, it offers ample connectivity options for your devices. The gold contact plating guarantees reliable signal transmission, while the PC Tail termination method allows for secure and easy installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your systems with the quality and precision of our D-Sub Connector.

