622-M50-260-GN2
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial and commercial applications. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission in demanding environments. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method provide secure and convenient installation. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a durable and versatile solution for your connectivity needs. Elevate your connections with this high-quality D-Sub Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M50-260-GN2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 50 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M50-260-GN2 |
Series: | 622M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Green |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |