| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-GT3 |
622-M50-660-GT3
| Heilind Number: | EDA622-M50-660-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic assemblies. With a high amperage rating of 5A, this receptacle connector features three rows for efficient signal transmission. Its 4-40 Threaded Insert and Boardlocks_1 ensure secure mounting on PCBs, while the PC Tail termination method guarantees reliable contact. Gold-plated contacts and tin-plated shell provide optimal conductivity and durability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, it's a must-have in your electronic components arsenal.

