| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WN5 |
622-M50-660-WN5
| Heilind Number: | EDA622-M50-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for efficient signal transmission in a variety of applications. With a rugged steel shell and nickel plating, this receptacle guarantees durability and reliable performance. Featuring 50 gold-plated contacts, it ensures secure and high-quality connections. Its 4-40 Threaded Standoff and Boardlocks mount type offer easy and secure installation on PCBs. Suitable for harsh environments, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust in its 5A amperage and 3-row design for efficient power and signal transmission. Upgrade your setup with this essential component today.

