| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-531 |
623-009-261-531
| Heilind Number: | EDA623-009-261-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 2-row, 9-position configuration with PC Tail termination for secure attachment to circuit boards. Its durable steel shell, plated with nickel for added resilience, ensures longevity even in harsh operating environments. The gold flash contact plating guarantees reliable signal transmission, while the mating retention type of .120" through hole offers stability during use. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for seamless data transmission.

