| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-531 |
624-009-661-531
| Heilind Number: | EDA624-009-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient data transmission in a variety of electronic systems. This receptacle features two rows of nine positions, offering robust performance for your applications. With a 3A amperage rating and gold contact plating, you can rely on high-quality signal integrity. The nickel-plated steel shell ensures durability, while the boardlocks mount type and PC tail termination method provide secure and convenient installation. Meeting stringent industry standards, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

