624-025-361-533

623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.

Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for intricate electronic setups. Designed for optimal performance, this connector boasts a 25-position receptacle with two rows, ideal for high-density applications. Its boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. With a durable steel shell plated in nickel, and gold-plated contacts, it guarantees long-lasting and efficient operation, even in harsh environments. Meeting stringent standards, it offers a 3A amperage rating and operates flawlessly in a wide temperature range from -55 to 85 °C. Whether for industrial machinery or telecommunications equipment, this connector is a must-have component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 624-025-361-533
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA624-025-361-533
Series:624
Contact Description:.197" Footprint Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: