| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-035 |
624-025-661-035
| Heilind Number: | EDA624-025-661-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row layout and secure Boardlocks for easy installation. Its PC Tail termination method ensures reliable contact, while gold plating guarantees efficient signal transmission. With a durable steel shell plated in nickel, it offers both strength and corrosion resistance. Suitable for a wide range of applications, this connector can withstand harsh environments with an operating temperature range of -55 to 85 °C. Complete with 25 positions and M3 Threaded Hole mating retention, it's an essential component for any connectivity project.

