625-009-262-540
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for efficient data transmission. With two rows and nine positions, this connector ensures reliable signal integrity for your electronic devices. The plug gender and boardlock mount type offer secure and stable connections, while the PC Tail termination method simplifies installation. Gold Flash contact plating and nickel shell plating provide durability and corrosion resistance, suitable for diverse environmental conditions. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 625-009-262-540 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA625-009-262-540 |
Series: | 625 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |