| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-543 |
625-009-262-543
| Heilind Number: | EDA625-009-262-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This essential component, featuring a Plug gender and 2 rows of 9 positions each, ensures secure and efficient data transmission. With a durable steel shell and nickel plating, it offers reliable performance in various environments. The PC Tail termination method and Boardlocks mount type guarantee easy and stable installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. The gold flash contact plating ensures optimal conductivity, while the 4-40 threaded standoff mating retention type adds an extra layer of security. Upgrade your connectivity solutions with this high-quality connector.

