| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-043 |
625-009-362-043
| Heilind Number: | EDA625-009-362-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration onto circuit boards, this plug features two rows of gold-plated contacts, ensuring reliable signal transmission. Its rugged steel shell with nickel plating guarantees durability in various operating environments, from -55 to 85°C. With a 4-40 Threaded Standoff mating retention type, this connector offers secure and stable connectivity for your projects. Upgrade your setup with this high-performance component.

