625-015-262-043
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This high-quality plug, designed for efficient boardlocks mounting, features PC Tail termination for seamless integration. With a durable steel shell plated in nickel, it ensures reliability in various industrial settings. The 15 gold flash-plated contacts guarantee optimal signal transmission, while the 4-40 threaded standoff mating retention type offers added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding applications. Upgrade your setup with this essential component for streamlined data and power connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 625-015-262-043 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA625-015-262-043 |
Series: | 625 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |