| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-031 |
625-015-662-031
| Heilind Number: | EDA625-015-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and essential component for electronic devices. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for enhanced conductivity and longevity. With 15 positions and two rows, it offers ample connectivity options for your applications. The PC tail termination method ensures secure and reliable connections, while the gold contact plating guarantees excellent signal transmission. Perfect for boardlocks mounting, this connector is ideal for various industrial and commercial settings. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for critical systems. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

