| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-511 |
625-015-662-511
| Heilind Number: | EDA625-015-662-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-511 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, perfect for robust and secure connections in various electronic applications. This rugged plug features two rows of 15 positions, ensuring reliable data transmission. The through-hole mount type with PC tail termination method guarantees easy and efficient installation. With a durable steel shell and nickel plating, it offers excellent protection against harsh environmental conditions. Gold contact plating ensures optimal signal conductivity, while the mating retention type enables secure attachment. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this high-performance component.

