625-025-662-033

625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a two-row, 25-position layout, perfect for high-density applications. The plug gender and boardlock mount type ensure secure and stable connections, while the PC tail termination method offers easy installation. With gold contact plating and nickel shell plating, it guarantees reliable conductivity and corrosion resistance. The 4-40 threaded standoff mating retention type provides additional mechanical support. Constructed with steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Perfect for professional or DIY projects, this connector is a must-have in your toolkit. Keep your systems running smoothly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 625-025-662-033
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA625-025-662-033
Series:625
Contact Description:.584" (14.84mm) Footprint Contact
Insulator Style/Material :Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: