| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-511 |
625-037-262-511
| Heilind Number: | EDA625-037-262-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-511 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This plug connector, featuring two rows and a total of 37 positions, offers reliable performance in high-speed data transmission applications. With a durable steel shell and nickel plating, it ensures robustness and longevity in various operating environments. The gold flash contact plating guarantees excellent signal conductivity, while the PC tail termination method simplifies installation. Meeting industry standards, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your systems with this essential component for optimized connectivity.

