| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-532 |
625-037-262-532
| Heilind Number: | EDA625-037-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration on circuit boards, this plug features two rows of 37 positions, ensuring reliable data transmission. With a durable steel shell plated in nickel, and gold flash contact plating, it guarantees lasting performance even in harsh environments. The PC Tail termination method and 4-40 threaded hole mating retention type provide secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for industrial applications. Upgrade your IO connectors with this high-quality component.

