626-009-362-040

Heilind Number:EDA626-009-362-040
Manufacturer:EDAC
Manufacturer Number:626-009-362-040
ECAD Model:
3D Model

Description:

626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-009-362-040
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-009-362-040

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector. Designed with precision and durability in mind, this receptacle features a two-row layout and secure Boardlocks for seamless integration. Its PC Tail termination method ensures a reliable connection, while gold contact plating and nickel shell plating guarantee optimal signal transmission. With 9 positions and a 3A amperage rating, it's ideal for various applications. The 4-40 Threaded Fixed Standoff mating retention type and rugged steel shell construction provide added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Explore our range of IO Connectors for more connectivity solutions.