626-009-362-512

626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.

Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. With a sleek design and durable construction, this receptacle boasts a high-amperage capacity of 3A, making it ideal for power and signal transmission. Featuring two rows for efficient organization, it is easily mounted through holes with a diameter of .120". The PC tail termination method ensures secure and reliable connections, while the gold-plated contacts guarantee optimal conductivity. With nickel-plated steel shells and a wide operating temperature range of -55 to 85 °C, this connector offers long-lasting performance in various environments. Perfect for use in a variety of applications, it is a essential component for any project requiring high-quality connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-009-362-512
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-009-362-512
Series:626
Contact Description:.584" (14.84mm) Footprint Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: