626-009-662-540

626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.

Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features a sturdy steel shell with nickel plating, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating, it offers efficient power transmission, while the gold-plated contacts guarantee optimal conductivity. Its two-row design with 9 positions allows for versatile connections, while the PC Tail termination method simplifies installation on circuit boards. The included 4-40 Threaded Fixed Standoff provides secure mating retention, making this connector ideal for industrial and commercial use. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable choice for critical operations. Upgrade your connectivity solutions with this high-quality D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-009-662-540
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-009-662-540
Series:626
Contact Description:.584" (14.84mm) Footprint Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: