| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-542 |
626-009-662-542
| Heilind Number: | EDA626-009-662-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This receptacle boasts a sturdy steel shell with nickel plating for durability, while gold-plated contacts ensure reliable signal transmission. With a 3A amperage rating, it supports efficient power delivery. Featuring two rows and nine positions, it accommodates multiple connections. The boardlock mount type and PC tail termination method offer secure and hassle-free installation. Designed for industrial environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Complete with mating retention via a 4-40 threaded hole, this connector guarantees a stable connection. Upgrade your setup with this essential component for seamless data and power transfer.

