626-015-262-035

626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. Featuring a receptacle gender and two rows for efficient signal transmission, this connector is designed for seamless integration with boardlocks mounting. Its PC Tail termination method ensures secure and durable connections, while the gold flash contact plating guarantees optimal conductivity. With a rugged steel shell and nickel plating, it offers robust protection in various environments. Boasting 15 positions and a mating retention type of M3 Threaded Hole, it's perfect for high-density applications. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-015-262-035
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-015-262-035
Series:626
Contact Description:.584" (14.84mm) Footprint Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: