626-015-362-012
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
Enhance your connectivity with our Right Angle D-Sub Connector, designed to deliver seamless performance in a variety of applications. This receptacle, featuring two rows with a total of 15 positions, ensures secure and efficient data transfer. With a durable steel shell plated in nickel and gold contacts for optimal conductivity, it guarantees reliability in even the most demanding environments. The through-hole mount and PC tail termination method offer easy and stable installation. Meeting stringent industry standards, including an operating temperature range of -55 to 85°C, this connector is a perfect choice for your connectivity needs. Upgrade your setup today.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 626-015-362-012 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA626-015-362-012 |
Series: | 626 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |