626-015-362-041

626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration into various electronic systems. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring a 2-row configuration and boardlock mount type, it offers stability and convenience in assembly. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel-plated steel shell provides durability. With 15 positions and a mating retention type of .120" through hole, it facilitates secure connections. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for demanding applications. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-015-362-041
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-015-362-041
Series:626
Contact Description:.584" (14.84mm) Footprint Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: