| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-045 |
626-015-362-045
| Heilind Number: | EDA626-015-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this receptacle features two rows of 15 positions, ensuring reliable connections. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion. The PC Tail termination method and boardlocks mount type make installation a breeze, while the gold contact plating guarantees excellent conductivity. Perfect for industrial environments, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in this connector for seamless and secure data transmission in your projects.

