| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-540 |
626-015-662-540
| Heilind Number: | EDA626-015-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration with 15 positions, ideal for various applications. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal transmission. The boardlock mount type and PC tail termination method guarantee secure and efficient assembly. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for demanding environments. Mating retention is facilitated by a 4-40 threaded fixed standoff, providing added stability. Upgrade your system with this high-quality connector for seamless data transfer.

