| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-010 |
626-025-262-010
| Heilind Number: | EDA626-025-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for seamless electronic connections. With a 3 A amperage capacity, this receptacle is designed for reliable power transmission. Featuring two rows and through-hole mounting at .120", it offers sturdy installation on PCBs. Its PC tail termination method ensures secure attachment, while gold flash contact plating guarantees optimal conductivity. The nickel-plated steel shell provides durability in various operating environments, with a wide temperature range of -55 to 85 °C. Perfect for industrial applications, this connector is a key player in maintaining efficient connectivity.

