| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-043 |
626-025-262-043
| Heilind Number: | EDA626-025-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The PC Tail termination method and boardlocks mount type provide secure and easy installation, while the 4-40 threaded standoff mating retention type guarantees stability in operation. Rated for 3A of current and capable of withstanding temperatures from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Perfect for industrial, telecommunications, and aerospace applications, it meets the stringent demands of modern technology. Trust in its quality and performance for seamless data transfer every time.

