626-037-262-035
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
Elevate your connectivity with our Right Angle D-Sub Connector, crafted for superior performance in demanding environments. This receptacle features two rows of 37 positions, ensuring efficient data transfer with a robust amperage rating of 3A. Its innovative design, with boardlock mount type and PC tail termination method, guarantees secure and reliable connections. The gold flash contact plating and nickel shell plating offer enhanced conductivity and corrosion resistance. Constructed with high-quality steel shell material, this connector withstands extreme temperatures ranging from -55 to 85°C. Mating retention is facilitated through an M3 threaded hole, providing added stability in industrial applications. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 626-037-262-035 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | M3 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA626-037-262-035 |
Series: | 626 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |