626-037-262-511
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
Introducing our Right Angle D-Sub Connector, the essential component for secure data and signal transmission in electronic devices. With a rugged steel shell plated with nickel for durability, this connector is designed for reliable performance in demanding environments. Featuring 37 gold flash-plated contacts, it ensures optimal conductivity and signal integrity. Its through-hole mount type and PC tail termination method make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications. Trust in our high-quality connector for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 626-037-262-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA626-037-262-511 |
Series: | 626 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |