| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-043 |
626-037-362-043
| Heilind Number: | EDA626-037-362-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating for long-lasting use in various environments. With two rows and 37 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and efficient connections, while gold contact plating guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications. Its boardlocks mount type and 4-40 Threaded Standoff mating retention type add to its versatility. Upgrade your setup with this high-quality connector for seamless data transmission.

