627-025-620-216

Vertical Plastic Body D-Sub Connector

627 Series vertical plastic bodied D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The contacts have .105" (2.67mm) to .160" (4.06mm) long P.C.B tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-025-620-216
Gender:Plug
Mount Type:4-40 Threaded Hole, Boardlocks
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:25
SKU:EDA627-025-620-216
Series:627 (Plastic)
Contact Description:.105" (2.67mm) to .160" (4.06mm) P.C. Tail
Insulator Color:Black
Insulator Style/Material:Standard Profile

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: