627-037-221-256

Vertical Metal Body D-Sub Connector

627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-221-256
Gender:Plug
Mount Type:4-40 Threaded Hole, Boardlocks
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
SKU:EDA627-037-221-256
Series:627 (Metal)
Contact Description:PCB Tail High Profile Insulator: Standard Length
Insulator Color:Black
Insulator Style/Material:High Profile - Standard Temp (N/A for Crimp & Load Termination)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: