627-037-626-012

Vertical Plastic Body D-Sub Connector

627 Series vertical plastic bodied D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The contacts have press fit tails. The shell is Nickel plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded inserts.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-626-012
Gender:Plug
Mount Type:4-40 Threaded Hole
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
SKU:EDA627-037-626-012
Series:627 (Plastic)
Contact Description:Press Fit Contact
Insulator Color:Black
Insulator Style/Material:Standard Profile

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: