627-M09-220-LT5
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Designed for high-performance connectivity, these plugs boast a 5A amperage rating, making them ideal for power and signal transmission. With two rows of contacts and a 4-40 threaded boardspacer mount type, they ensure secure and reliable connections on your circuit board. Featuring PC tail termination and gold flash contact plating, these connectors guarantee optimal conductivity and durability. The steel shell construction with tin plating offers robust protection against environmental factors, while the wide operating temperature range of -55 to 125 °C ensures suitability for various applications. Upgrade your setup with these premium connectors, perfect for demanding industrial environments.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M09-220-LT5 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M09-220-LT5 |
Series: | 627M |
Contact Description: | .224" (5.70mm) P.C. Tail (Only for Plug) |
Insulator Color: | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |