627-M09-320-WT2

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Elevate your connectivity with our Vertical Machined D-Sub Connectors, crafted for superior performance in data transmission. Designed for seamless integration, these connectors feature a Plug gender with two rows for efficient signal transfer. Utilizing a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure and reliable connections. With a contact plating of gold and a shell plating of tin, these connectors guarantee optimal conductivity and durability. The steel shell material and wide operating temperature range of -55 to 125 °C make them suitable for a variety of industrial applications. Upgrade your setup with these essential components for enhanced connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-320-WT2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-320-WT2
Series:627M
Contact Description:.224" (5.70mm) P.C. Tail (Only for Plug)
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: