| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-WT2 |
627-M09-322-WT2
| Heilind Number: | EDA627-M09-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic applications. Boasting two rows of high-performance contacts, these connectors offer reliable power and signal transmission at up to 5 A. The plug configuration ensures a secure fit, while the 4-40 Threaded Insert mount type simplifies installation. With a durable steel shell and gold-plated contacts, they guarantee long-lasting performance even in harsh environments. Featuring solder cup termination and tin shell plating, they provide easy and efficient connectivity. With 9 positions and operating temperature range of -55 to 125 °C, these connectors are perfect for a wide range of industrial and commercial applications. Upgrade your setup with these essential components.

